Surface mount general purpose fixed inductor with 22nH inductance and 5% tolerance. Features a ceramic core, 100mR DC resistance, and a maximum DC current of 1A. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 2.5GHz. Packaged in a 1008 (2520 metric) SMD chip case, this unshielded component is supplied on tape and reel.
Vishay IMC1008ER22NJ technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.