Surface mount fixed inductor with 2.7µH inductance and 5% tolerance. Features a 2.6Ω DC resistance, 0.195A max DC current, and a Q factor of 30 at 7.96MHz. Operates within a -40°C to 125°C temperature range. Housed in a 1008 (2520 metric) case code, this unshielded component utilizes a ceramic/ferrite core. Packaged on tape and reel for automated assembly.
Vishay IMC1008ER2R7J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER2R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.