Vishay IMC1008ER330J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 6.1R |
| Depth | 2.3mm |
| Inductance | 33uH |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 6.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.