Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance, tested at 7.96MHz. This wirewound chip inductor utilizes a ferrite core and offers a Q-factor of 20 at its test frequency. It supports a maximum DC current of 185mA and has a DC resistance (DCR) of 2.85Ω. The component is housed in a 1008 (2520 metric) case, measures 2.5mm in length, 2mm in width, and 1.6mm in height, with a depth of 2.3mm. Operating temperature range is -40°C to 125°C, and it is supplied on tape and reel.
Vishay IMC1008ER3R3J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Current | 185mA |
| DC Resistance (DCR) | 2.85R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.85R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.