Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, designed for high-frequency applications. This wirewound chip inductor operates with a Q factor of 30 at 7.96MHz and a self-resonant frequency of 50MHz. It supports a maximum DC current of 180mA and has a DC resistance of 4Ω. The component is housed in a 1008 (2520 metric) case with ceramic/ferrite core material, measuring 2.5mm in length, 2mm in width, and 1.6mm in height, with a maximum operating temperature of 125°C.
Vishay IMC1008ER3R9J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.