Vishay IMC1008ER5R6J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.3mm |
| Height | 1.9mm |
| Inductance | 5.6uH |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.