Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core, 1008 (2520 metric) case size, and a maximum DC current of 1A. Operating temperature range is -40°C to 125°C, with a DC resistance of 60mR. Self-resonant frequency is 5.5GHz at a test frequency of 100MHz. Packaged on tape and reel, this RoHS compliant component is unshielded.
Vishay IMC1008ER6N8J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 6.8nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER6N8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.