Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance, tested at 7.96MHz. This wirewound chip inductor utilizes a ferrite core and offers a Q factor of 25 at its test frequency. It supports a maximum DC current of 165mA and has a DC resistance of 2.8Ω. Operating within a temperature range of -40°C to 125°C, this component is packaged in a 1008 case size on tape and reel.
Vishay IMC1008ER6R8J technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.