Surface mount wirewound fixed inductor with 100nH inductance and 5% tolerance. Features a ceramic core, 1A current rating, and 180mΩ DC resistance. Operating temperature range from -40°C to 125°C, with a Q factor of 60 at 350MHz and a self-resonant frequency of 1.1GHz. Packaged in 1008 (2520 metric) case code, tape and reel, 2000 units per reel. RoHS compliant and lead-free.
Vishay IMC1008ERR10J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 2.3mm |
| Height | 0.062inch |
| Height - Seated (Max) | 0.075inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.