High-frequency surface mount fixed inductor featuring 120nH inductance with a 5% tolerance, tested at 25MHz. This wirewound ceramic core component offers a DC current rating of 800mA and a low DC resistance of 200mR. Operating within a temperature range of -40°C to 125°C, it is housed in a compact 1008 (2520 metric) case with SMD/SMT termination. The unshielded design is RoHS compliant and supplied in tape and reel packaging.
Vishay IMC1008ERR12J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 800mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 120nH |
| Length | 2.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.