Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, designed for high-frequency applications up to 25MHz. This ceramic core, unshielded wirewound inductor offers a Q factor of 45 and a maximum DC current rating of 800mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 0.22Ω. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel for automated assembly.
Vishay IMC1008ERR15J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 800mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 150nH |
| Length | 2.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 880MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.