Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for high-frequency applications up to 25MHz. Features a ceramic core, 45 Q-factor, and a maximum DC current of 470mA. This unshielded component has a DC resistance of 1.06 Ohms and is housed in a 1008 case code. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance.
Vishay IMC1008ERR39J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.06R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 530MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.