Surface mount fixed inductor featuring a ceramic core. This wirewound chip inductor offers 0.56µH inductance with a 5% tolerance, tested at 25MHz. It handles a maximum DC current of 310mA and exhibits a DC resistance of 1.5Ω. Operating across a temperature range of -40°C to 125°C, this component is provided in a 1008 case size and is RoHS compliant.
Vishay IMC1008ERR56J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR56J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.