Vishay IMC1008SG3R9J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 3.9uH |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Self Resonant Frequency | 50MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008SG3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.