Vishay IMC1008SY1R0J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 310MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1008SY1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.