Vishay IMC1008SY2R7J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Self Resonant Frequency | 130MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1008SY2R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.