Surface mount fixed inductor with 3.9µH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 0.18A DC current rating, and 4Ω DC resistance. Operating temperature range is -40°C to 125°C. Packaged in a 1008 (2.5mm x 2mm x 1.6mm) SMD/SMT package, supplied on tape and reel.
Vishay IMC1008SY3R9J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008SY3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.