Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates at a test frequency of 2.52MHz, exhibiting a 30 Q-factor. It supports a maximum DC current of 173mA with a DC resistance (DCR) of 2.5Ω. The inductor is housed in a 1210 (3225 metric) case code, with dimensions of 3.2mm length, 2.21mm width, and 2.69mm depth, and operates within a temperature range of -55°C to 125°C.
Vishay IMC1210BN120K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 173mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 173mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210BN120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.