Vishay IMC1210BN180K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 151mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210BN180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.