Vishay IMC1210BN220K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210BN220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.