Vishay IMC1210BN330K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Height | 2.41mm |
| Inductance | 33uH |
| Max DC Current | 112mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1210BN330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.