Surface mount fixed inductor featuring 100nH inductance with a 20% tolerance, tested at 50MHz. This molded wirewound RF chip component offers a Q-factor of 30 at 50MHz and a non-magnetic core. It supports a DC current of 450mA with a DC resistance of 440mR. The 1210 case code (3.4mm x 2.69mm x 2.49mm) is designed for surface mounting and operates across a temperature range of -55°C to 125°C.
Vishay IMC1210BNR10M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Current | 450mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Length | 3.4mm |
| Max DC Current | 189mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 700MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210BNR10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.