
Surface mount fixed inductor with 390nH inductance and 20% tolerance, designed for RF applications. Features a powdered iron core, 450mA DC current rating, and 450mΩ DC resistance. Operates within a temperature range of -55°C to 125°C, with a self-resonant frequency of 250MHz. Housed in a 1210 (3225 metric) case size, this unshielded component is supplied in bulk packaging.
Vishay IMC1210BNR39M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 450mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 390nH |
| Length | 3.4mm |
| Max DC Current | 104mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210BNR39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.