Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 2.52MHz. This molded wirewound component utilizes a powdered iron core and offers a DC current rating of 189mA with a DC resistance of 2.1Ω. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay IMC1210EB100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 189mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 189mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.