Vishay IMC1210EB47NJ technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 300mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 47nH |
| Max DC Current | 483mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210EB47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.