Surface mount fixed inductor featuring 100µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a Q factor of 20 at 796kHz. It offers a maximum DC current rating of 73mA and a DC resistance of 14 Ohms. The inductor is housed in a 1210 (3225) case code, measuring 3.2mm in length, 2.49mm in width, and 2.69mm in depth, with a height of 2.41mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Vishay IMC1210ER101J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 14R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.