Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates at 2.52MHz, offering a 30 Q-factor and a maximum DC current of 173mA. It boasts a low DC resistance of 2.5Ω and a compact 1210 case size (3.2mm x 2.49mm x 2.69mm). Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant, lead-free component is supplied on tape and reel.
Vishay IMC1210ER120K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 104mA |
| DC Current | 173mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.69mm |
| Frequency | 2.52MHz |
| Height | 2.41mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 173mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.