Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates at a test frequency of 2.52MHz, offering a Q-factor of 30. It supports a DC current of 164mA with a DC resistance (DCR) of 2.8Ω. The inductor is housed in a 1210 (3225 metric) case code, with dimensions of 3.2mm length, 2.49mm width, and 2.69mm depth, and operates within a temperature range of -55°C to +125°C.
Vishay IMC1210ER150K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 164mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.69mm |
| Frequency | 2.52MHz |
| Height | 2.41mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 20.8mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.