
Surface mount fixed inductor with 1.8µH inductance and 5% tolerance. Features a powdered iron core, 350mA maximum DC current rating, and 0.9Ω DC resistance. Operates within a -55°C to 125°C temperature range. Housed in a 1210 (3225 metric) case code with SMD/SMT termination.
Vishay IMC1210ER1R8J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 217mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER1R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
