Surface mount fixed inductor with 1.8uH inductance and 10% tolerance. Features a 1210 case code, powdered iron core, and 350mA DC current rating. Offers a Q factor of 30 at 7.96MHz and a low DC resistance of 900mR. Operates across a wide temperature range from -55°C to 125°C.
Vishay IMC1210ER1R8K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 217mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.