Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and operates at a test frequency of 796kHz, offering a Q factor of 15. Rated for a maximum DC current of 50mA, it exhibits a DC resistance of 21 Ohms and a self-resonant frequency of 6MHz. The component is housed in a 1210 (3225 metric) case code, measures 3.2mm in length, 2.49mm in width, and 2.21mm in height, with a depth of 2.69mm. It operates within a temperature range of -55°C to 125°C and is supplied on tape and reel, adhering to RoHS compliance and lead-free standards.
Vishay IMC1210ER221K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Depth | 2.69mm |
| Frequency | 796kHz |
| Height | 2.21mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
