The IMC1210ER22NK100 is a wirewound inductor from Vishay with a type of RF Chip and technology of Wirewound. It has a molded protection style and a non-magnetic core material. The inductor has a nominal inductance of 0.022uH with a tolerance of 10% and a maximum DC current of 0.592A. It has a maximum DC resistance of 0.2 ohms and a minimum quality factor of 23. The inductor is available in a 1210 case size with dimensions of 3.4mm length, 2.41mm height, and 2.69mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IMC1210ER22NK100 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.592A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1210ER22NK100 to view detailed technical specifications.
No datasheet is available for this part.