Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 7.96MHz. It supports a DC current rating of 290mA and has a DC resistance of 1.1Ω. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay IMC1210ER2R7K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 194mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.69mm |
| Frequency | 7.96MHz |
| Height | 2.21mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.