Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance, tested at 7.96MHz. This molded wirewound RF chip inductor utilizes a powdered iron core and offers a maximum DC current of 260mA with a DC resistance of 1.2Ω. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay IMC1210ER3R3J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 189mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.