Surface mount fixed inductor with 56µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 10Ω DCR, and a maximum DC current of 87mA. Operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 12MHz. Housed in a 1210 (3225 metric) case code, this unshielded component is supplied on tape and reel.
Vishay IMC1210ER560K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 87mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.69mm |
| Frequency | 2.52MHz |
| Height | 2.41mm |
| Inductance | 56uH |
| Length | 3.4mm |
| Max DC Current | 87mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.