Surface mount fixed inductor with 56nH inductance and 20% tolerance. Features a non-magnetic ceramic core, 470mA DC current rating, and 330mΩ DCR. Operates across a wide temperature range of -55°C to 125°C with a Q factor of 40 at 50MHz. This unshielded component is housed in a 1210 case size.
Vishay IMC1210ER56NM technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 470mA |
| DC Resistance (DCR) | 330mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 56nH |
| Inductance Tolerance | 20% |
| Length | 3.4mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER56NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.