Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance. Designed for RF applications, this molded wirewound component operates with a Q factor of 30 at 7.96MHz. It offers a DC current rating of 217mA and a low DC resistance of 1.6Ω. The inductor is housed in a 1210 (3225 metric) case code, measures 3.2mm in length, 2.5mm in width, and 2.69mm in depth, with a height of 2.21mm. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Vishay IMC1210ER5R6K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 260mA |
| DC Current | 217mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 217mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 2.17A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER5R6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.