Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates at a test frequency of 2.52MHz, offering a Q-factor of 30. It supports a DC current of 83mA with a DC resistance of 11 Ohms and a maximum operating temperature of 125°C. The 1210 case code (3225 metric) houses this unshielded, RoHS compliant component, packaged on tape and reel.
Vishay IMC1210ER680K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 164mA |
| DC Current | 83mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.69mm |
| Frequency | 2.52MHz |
| Height | 2.41mm |
| Inductance | 68uH |
| Length | 3.4mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.