Surface mount fixed inductor with 6.8µH inductance and 10% tolerance. Features a 1210 case code, 204mA DC current rating, and 1.8Ω DCR. Operates at 7.96MHz with a Q factor of 30 and a self-resonant frequency of 40MHz. Designed for surface mounting with SMD/SMT termination, operating temperature range of -55°C to 125°C, and RoHS compliance.
Vishay IMC1210ER6R8K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 204mA |
| DC Current | 204mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.69mm |
| Frequency | 7.96MHz |
| Height | 2.21mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 204mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER6R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.