Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance, operating at a test frequency of 7.96MHz. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 30. It supports a maximum DC current of 194mA with a DC resistance of 2Ω. The inductor is housed in a 1210 (3225 metric) case code, designed for surface mounting, and operates within a temperature range of -55°C to 125°C.
Vishay IMC1210ER8R2K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 189mA |
| DC Current | 194mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.69mm |
| Frequency | 7.96MHz |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 194mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 194mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.