Surface mount fixed inductor featuring 100nH inductance with a 20% tolerance, designed for RF applications. This molded wirewound chip inductor operates with a Q factor of 30 at 50MHz and a self-resonant frequency of 700MHz. It handles a maximum DC current of 450mA with a DC resistance of 440mR. The component is housed in a 1210 (3225 metric) case, measures 3.2mm in length, 2.49mm in width, and 2.69mm in depth, with a height of 2.21mm. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Vishay IMC1210ERR10M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 453mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ERR10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.