Surface mount fixed inductor featuring a 0.27µH inductance with a 20% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 25.2MHz. It supports a maximum DC current of 456mA with a DC resistance of 360mΩ. Operating within a temperature range of -55°C to 125°C, this unshielded inductor is housed in a 1210 (3225 metric) case and supplied on tape and reel.
Vishay IMC1210ERR27M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 456mA |
| DC Resistance (DCR) | 360mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 270nH |
| Length | 3.2mm |
| Max DC Current | 456mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ERR27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.