Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 73mA DC current rating, and 14Ω DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 9MHz. Housed in a 1210 (3225 metric) case code, this unshielded component is supplied on tape and reel.
Vishay IMC1210SY101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 73mA |
| DC Resistance (DCR) | 14R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.