Vishay IMC1210SY10NK technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 130mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 10nH |
| Length | 3.2mm |
| Max DC Current | 189mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210SY10NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.