
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a maximum DC current of 173mA. It exhibits a DC resistance (DCR) of 2.5Ω and a Q-factor of 30 at a test frequency of 2.52MHz, with a self-resonant frequency of 30MHz. The inductor is housed in a 1210 (3225 metric) case size, measuring 3.2mm in length, 2.49mm in width, and 2.69mm in depth, with a height of 2.41mm.
Vishay IMC1210SY120K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 173mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 173mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.