The IMC1210SY181J is a surface mount fixed inductor from Vishay with a core material of ferrite. It has a DC resistance of 17 ohms and an inductance of 180 microhenries. The inductor is rated for a maximum DC current of 60 milliamperes and operates over a temperature range of -55°C to 125°C. It is available in a 1210 package and is shipped on tape and reel.
Vishay IMC1210SY181J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 180uH |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 6MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1210SY181J to view detailed technical specifications.
No datasheet is available for this part.