Surface mount fixed inductor with 22µH inductance and 5% tolerance, designed for RF applications. Features a molded wirewound construction with a powdered iron core, operating at a test frequency of 2.52MHz. Offers a DC current rating of 145mA, 3.7Ω DC resistance, and a Q-factor of 30 at 2.52MHz. Housed in a 1210 (3225 metric) case size, this unshielded component operates across a temperature range of -55°C to +125°C.
Vishay IMC1210SY220J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 19MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1210SY220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.