Surface mount fixed inductor with 220µH inductance and 10% tolerance, operating at a test frequency of 796kHz. Features a ferrite core, 21Ω DC resistance, and a maximum DC current of 50mA. Encased in a 1210 (3225) case code, this unshielded component offers a wide operating temperature range from -55°C to 125°C.
Vishay IMC1210SY221K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Depth | 2.69mm |
| Height | 4mm |
| Inductance | 220uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.