Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, tested at 7.96MHz. This molded wirewound RF chip inductor offers a DC resistance of 1.3Ω and a maximum DC current rating of 250mA. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -55°C to 125°C. The component utilizes a powdered iron core and has a self-resonant frequency of 55MHz.
Vishay IMC1210SY3R9J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 55MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210SY3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.