Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 7.96MHz. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at its test frequency. Designed for surface mounting in a 1210 case code, it handles a DC current of 224mA with a DC resistance of 1.5Ω. Operating across a temperature range of -55°C to 125°C, it measures 3.4mm in length, 2.49mm in width, and 2.69mm in depth.
Vishay IMC1210SY4R7K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 224mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Length | 3.4mm |
| Max DC Current | 224mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1210SY4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.